- Home ›
- All Products›
- 2834081-5
2834081-5
TE Connectivity / AMP Brand
5.08MM SIDE ENTRY MSC 6P_GY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5.08MM SIDE ENTRY MSC 6P_GY
Search Keywords: 28340815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834081-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
343 -
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):20 A
-
Housing Material:High Temperature Polyamide
-
Contact Mating Area Plating Material:Tin
-
Connector System:Wire-to-Board
-
Number of Positions:6
-
Terminal Block Connector Type:Receptacle
-
Contact Base Material:Copper
-
Packaging Method:Box
-
Number of Rows:1
-
Centerline (Pitch):.02 in, 5.08 mm
-
Wire Size:28 – 12 AWG, .08 – 4 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Termination Post & Tail Length:4 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Wire Entry Location:Side
-
Primary Product Color:Gray
-
Operating Voltage:300 VAC
-
Termination Method to Wire & Cable:Push-In
-
Product Orientation:Vertical
-
Wire Entry Angle:90°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
686
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
686
$3.33
1,372
$1.76
2,058
$1.24
2,744 +
$1.22
Click for Quote
Log in
to unlock special pricing