- Home ›
- All Products›
- 2834055-3
2834055-3
TE Connectivity / AMP Brand
REC, 3P LATCHED POKE-IN WTW CONN.OE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
REC, 3P LATCHED POKE-IN WTW CONN.OE
Search Keywords: 28340553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2834055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Packaging Method:Loose Piece
-
Centerline (Pitch):4.5 mm
-
Operating Voltage (Max):600 VAC
-
Mating Alignment:With
-
Number of Positions:3
-
Wire Size:16 – 22 AWG
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):9 A
-
Sealable:No
-
Termination Method to Wire & Cable:Poke-In
-
Lighting Product Type:Connector
-
Number of Rows:1
-
Packaging Quantity:500
-
Operating Temperature Range:-40 – 105 °C
-
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
-
Approved Standards:UL 1977
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.5074
2,400
$0.4613
3,600
$0.3653
4,800 +
$0.3579
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments