- Home ›
- All Products›
- 282991-4
282991-4
TE Connectivity / AMP Brand
20 P.070 NEW GENERATION ASSY C
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description
+
20 P.070 NEW GENERATION ASSY C
Search Keywords: 2829914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282991-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Tab Width:.071 in, 1.8 mm
-
Number of Positions:20
-
Primary Product Color:Gray
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Size:1.8mm
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Contact Current Rating (Max):14 A
-
Contact Type:Receptacle
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Housing for female terminals
-
Connector Shape:Rectangular
-
Centerline (Pitch):.138 in, .217 in, 3.5 mm, 5.5 mm
-
Operating Voltage:24 VDC
-
Mating Alignment:With
-
Nominal Voltage Architecture:24 V
-
Connector Position Assurance Capable:No
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.34
500
$1.01
750
$0.90
1,000 +
$0.88
Click for Quote
Log in
to unlock special pricing