- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282909-4
282909-4
TE Connectivity / AMP Brand
TERMI-BLOK PCB MOUNT,5.08 MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB MOUNT,5.08 MM
Search Keywords: 2829094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282909-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Voltage:300 VAC
-
Screw Material:Brass
-
Packaging Quantity:400
-
Screwless Terminal Block:Yes
-
Screw Plating Material:Nickel
-
Stacking Configuration:Side Stackable
-
Connector Style:Header
-
Contact Mating Area Plating Material:Tin
-
Current Rating (Max):24 A
-
Closed End:Without
-
Housing Color:Green
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Flange:Without
-
Wire Entry Angle:Side
-
Circuit Application:Power & Signal
-
Screw Size:M3
-
PCB Tail Length:.157 in, 4 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Number of Positions:24
-
Number of Rows:2
-
Contact Base Material:Brass
-
Mounting Angle:Vertical
-
Connector System:Wire-to-Board
-
Housing Material:PA 6.6
-
Marking Color:Black
-
Comment:20A Field Wiring. Black ink marking.
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Stacked Levels:Level 1/Level 2
-
Contact Current Rating (Max):24 A
-
Connector Mounting Type:Board Mount
-
Contact Mount:Through Hole
-
Block Type:PCB Mount
-
Interlock:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
45 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
100
$110.47
200
$56.42
300
$38.41
400 +
$37.64
Click for Quote
Log in
to unlock special pricing