- Home ›
- All Products›
- 282888-9
282888-9
TE Connectivity / AMP Brand
TERMI-BLOK PCB 9 POS. 5 mm PIT
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TERMI-BLOK PCB 9 POS. 5 mm PIT
Search Keywords: 2828889
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:282888-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:9
-
Contact Current Rating (Max):17.5 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Brass
-
Number of Rows:2
-
Marking Color:White
-
Screw Plating Material:Nickel
-
Housing Material:PA 6.6
-
Connector Mounting Type:Board Mount
-
Stacked Levels:Level 1/Level 2
-
Stacking Configuration:Side Stackable
-
Packaging Quantity:175
-
Terminal Block Connector Type:Header
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Contact Mating Area Plating Material:Tin
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.197 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Termination Post & Tail Length:.15 in, 3.8 mm
-
Termination Method to Wire & Cable:Push-In
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:300 VAC
-
Wire Entry Angle:90°
-
Primary Product Color:Green
-
Thread Size:M3
-
Wire Entry Location:Side
-
Product Orientation:Vertical
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$16.30
25
$14.77
50
$14.11
100
$13.50
250
$12.95
500
$9.42
1,000 +
$7.07
Click for Quote
Log in
to unlock special pricing