- Home ›
- All Products›
- 2828413-1
TE Connectivity / AMP Brand
2828413-1
MT FERRULE KIT, MM, 12-F, W/O PINS, RCPT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2828413-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -40 – 85 °C |
| Housing Material: | Aluminum |
| Backplane Fiber Optic Product Type: | MT Ferrule Kit Without Pins |
| Number of Fibers: | 12 |