- Home ›
- All Products›
- 2828412-1
2828412-1
TE Connectivity / AMP Brand
MT FERRULE KIT, MM, 12-F, W/ PINS, PLUG
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MT FERRULE KIT, MM, 12-F, W/ PINS, PLUG
Search Keywords: 28284121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2828412-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Fibers:12
-
Backplane Fiber Optic Product Type:MT Ferrule Kit With Pins
-
Housing Material:Aluminum
-
Operating Temperature Range:-40 – 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
8
$99.69
15
$65.44
23
$50.68
30 +
$49.67
Click for Quote
Log in
to unlock special pricing