Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

282821-4

Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 4 POS 5mm Solder ST Thru-Hole
Search Keywords: 2828214
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 282821-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 15/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 282821-4 discontinued?
Yes, 282821-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 282821-4 RoHS compliant?
Yes, 282821-4 is RoHS compliant.
What is the lead time for 282821-4?
The standard lead time for 282821-4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,088
Can Ship immediately
Minimum Order Quantity:
174
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
174
$0.511
600
$0.503
1,050
$0.373
2,550
$0.366
5,100
$0.305
7,500
$0.301
10,050
$0.259
15,000 +
$0.255
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!