- Home ›
- All Products›
- 2825629-1
2825629-1
TE Connectivity / AMP Brand
CLUSTER PIN RCPT 0.5SQMM
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER PIN RCPT 0.5SQMM
Search Keywords: 28256291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825629-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
12500 -
Terminal Orientation:Straight
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Crimp
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Compatible With Wire & Cable Type:Discrete Wire
-
Packaging Method:Reel
-
Terminal Height:.18 in, 4.57 mm
-
Crimp Area Length:.14 in, 3.56 mm
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Lead Wire Size:20 – 18 AWG, .518 – .823 mm²
-
Accepts Wire Insulation Diameter Range:.051 – .095 in, 1.3 – 2.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
37 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
3,125
$0.1203
6,250
$0.0903
9,375
$0.0842
12,500 +
$0.0826
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments