- Home ›
- All Products›
- 2825493-1
2825493-1
TE Connectivity / AMP Brand
CONTACT, RECEPTACLE,CONN KIT
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT, RECEPTACLE,CONN KIT
Search Keywords: 28254931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825493-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Packaging Method:Reel
-
Contact Mating Area Plating Material Thickness:1 – 2 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Retention Within Housing:With
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:15000
-
Contact Retention Type within Housing:Locking Lance
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Contact Orientation:Straight
-
Contact Type:Receptacle
-
Operating Voltage:250 VAC, 250 VDC
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Open
-
Wire Contact Termination Area Plating Thickness:1 – 2 µm
-
Contact Mating Area Plating Material:Tin
-
Wire Insulation Support:With
-
Contact Current Rating (Max):5 A
-
Mating Square Post Dimension:.025 in, .64 mm
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power
-
Contact Mating Area Plating Material Finish:Bright
-
Power Contact Type:Contact
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
29 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
18,750
$0.0632
37,500
$0.0389
56,250
$0.0308
75,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing