- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-825440-0
2-825440-0
TE Connectivity / AMP Brand
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 40
- Mating Post Length = 6.70 mm
Search Keywords: 28254400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-825440-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
600
$9.59
1,200
$5.06
1,800
$3.48
2,400 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments