- Home ›
- All Products›
- 2825313-1
2825313-1
TE Connectivity / AMP Brand
.090 CLUSTER REC.
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.090 CLUSTER REC.
Search Keywords: 28253131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Compatible With Wire & Cable Type:Discrete Wire
-
Compatible With Discrete Wire Type:Stranded
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Packaging Method:Reel
-
Terminal Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Crimp Area Length:.295 in, 7.49 mm
-
Stock Thickness (Magnet Wire Side):.016 in, .4 mm
-
Accepts Wire Insulation Diameter Range:.08 – .15 in, 2.03 – 3.81 mm
-
Lead Wire Size:18 – 14 AWG, .82 – 2 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
2 Weeks
can ship
5/13/26
Price (USD)
Qty
Unit Price
3,750
$0.0958
7,500
$0.0718
11,250
$0.0670
15,000 +
$0.0657
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments