- Home ›
- All Products›
- 2825272-6
TE Connectivity / AMP Brand
2825272-6
6P VERT HDR VAL-U-LOK HCS GW
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2825272-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CN |
Supplier's Standard Package:
|
420 |
| Mating Alignment: | With |
| UL Rating: | Recognized |
| PCB Contact Termination Area Plating Material: | Tin |
| CSA Rating: | 208567 |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Rectangular Power Connector Type: | Header |
| Mating Alignment Type: | Keyed |
| Number of Rows: | 2 |
| Contact Type: | Pin |
| PCB Mount Retention: | Without |
| Approved Standards: | UL E28476 |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Product Length: | .543 in, 13.8 mm |
| UL Flammability Rating: | UL 94V-2 |
| Contact Layout: | Inline , Matrix |
| PCB Mount Alignment: | Without |
| Contact Retention Within Housing: | With |
| Connector & Housing Type: | Plug |
| Housing Material: | Polyamide |
| Packaging Quantity: | 315 |
| Contact Mating Area Plating Material: | Tin |
| Connector Height: | .504 in, 12.8 mm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Operating Voltage: | 600 VAC |
| Mating Retention Type: | Latch |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Product Width: | .383 in, 9.75 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Number of Positions: | 6 |
| Circuit Identification Feature: | With |
| PCB Mount Orientation: | Vertical |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Number of Signal Positions: | 6 |
| Connector System: | Wire-to-Board |
| Number of Power Positions: | 0 |
| Sealable: | No |
| Agency/Standard: | CSA , UL |
| Packaging Method: | Box & Tray , Tray |
| Row-to-Row Spacing: | .165 in, 4.2 mm |
| Wire Size: | 26 – 18 AWG, .12 – 1.4 mm² |
| Circuit Application: | Signal |
| Housing Color: | White |
| Contact Base Material: | Brass |
| Mating Retention: | With |
| Connector Mounting Type: | Board Mount |
| Contact Mating Area Plating Material Thickness: | 80 µin, 2.032 µm |
| Contact Current Rating (Max): | 13 A |