2825272-2
TE Connectivity / AMP Brand
2P VERT HDR VAL-U-LOK HCS GW
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
2P VERT HDR VAL-U-LOK HCS GW
Search Keywords: 28252722
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825272-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Contact Type:Pin
-
Mating Alignment Type:Keyed
-
PCB Mount Orientation:Vertical
-
Housing Material:Polyamide
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Signal Positions:2
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Packaging Quantity:1050
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-2
-
Mating Retention Type:Latch
-
Contact Mating Area Plating Material:Tin
-
Rectangular Power Connector Type:Header
-
Contact Base Material:Brass
-
Contact Retention Within Housing:With
-
Housing Color:White
-
UL Rating:Recognized
-
Contact Current Rating (Max):13 A
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Circuit Identification Feature:With
-
Number of Power Positions:0
-
Connector System:Wire-to-Board
-
PCB Mount Alignment:Without
-
Number of Rows:2
-
Connector & Housing Type:Plug
-
Sealable:No
-
Operating Voltage:600 VAC
-
Mating Retention:With
-
Contact Layout:Inline
-
Number of Positions:2
-
Agency/Standard:CSA , UL
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Wire Size:26 – 18 AWG, .12 – 1.4 mm²
-
Contact Mating Area Plating Material Thickness:80 µin, 2.032 µm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.2 mm
-
Packaging Method:Box & Tray , Tray
-
Product Length:.213 in, 5.4 mm
-
Approved Standards:UL E28476
-
CSA Rating:208567
-
Product Width:.383 in, 9.75 mm
-
Connector Height:.504 in, 12.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2,625
$0.4098
5,250
$0.2522
7,875
$0.1997
10,500 +
$0.1957
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments