- Home ›
- All Products›
- 2825261-4
2825261-4
TE Connectivity / AMP Brand
4P VAL-U-LOK HCS VRT HDR W/P V0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4P VAL-U-LOK HCS VRT HDR W/P V0
Search Keywords: 28252614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825261-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
375 -
Circuit Application:Signal
-
PCB Mount Alignment:With
-
Contact Type:Pin
-
Number of Power Positions:0
-
PCB Mount Orientation:Vertical
-
Circuit Identification Feature:With
-
Mating Alignment Type:Keyed
-
PCB Mount Retention Type:Boardlock
-
UL Rating:Recognized
-
Number of Positions:4
-
Contact Mating Area Plating Material:Tin
-
Operating Voltage:600 VAC
-
PCB Mount Retention:With
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):13 A
-
Housing Material:Nylon GF
-
Contact Retention Within Housing:With
-
Mating Retention Type:Latch
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Quantity:375
-
Number of Rows:2
-
Sealable:No
-
Mating Alignment:With
-
Housing Color:White
-
Number of Signal Positions:4
-
Connector & Housing Type:Plug
-
Contact Layout:Inline
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Retention:With
-
UL Flammability Rating:UL 94V-0
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
Operating Temperature Range:-40 – 221 °C, -40 – 105 °F
-
Wire Size:16 – 26 AWG, .12 – 1.4 mm²
-
Centerline (Pitch):.165 in, 4.2 mm
-
Packaging Method:Box & Tray , Tray
-
Connector Height:.504 in, 12.8 mm
-
Approved Standards:UL E28476
-
CSA Rating:208567
-
Product Width:.386 in, 9.8 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
938
$0.9300
1,875
$0.5726
2,813
$0.4532
3,750 +
$0.4442
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments