- Home ›
- All Products›
- 2825260-6
2825260-6
TE Connectivity / AMP Brand
6P VRT HDR VAL-U-LOK HCS V0
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
6P VRT HDR VAL-U-LOK HCS V0
Search Keywords: 28252606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2825260-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
420 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Row-to-Row Spacing:.165 in, 4.2 mm
-
UL Rating:Recognized
-
Product Length:.543 in, 13.8 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Keyed
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box & Tray , Tray
-
Circuit Application:Signal
-
Contact Base Material:Brass Alloy
-
Number of Power Positions:0
-
Agency/Standard:CSA , UL
-
Contact Layout:Inline , Matrix
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.165 in, 4.2 mm
-
Product Width:.384 in, 9.75 mm
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Number of Rows:2
-
Circuit Identification Feature:With
-
Packaging Quantity:420
-
Connector Height:.504 in, 12.8 mm
-
Housing Color:Natural
-
PCB Mount Alignment:Without
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):13 A
-
Sealable:No
-
Rectangular Power Connector Type:Header
-
Operating Voltage:600 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:6
-
Number of Signal Positions:6
-
Contact Retention Within Housing:With
-
CSA Rating:208567
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
Approved Standards:UL E28476
-
Housing Material:Nylon
-
Connector & Housing Type:Plug
-
Wire Size:26 – 18 AWG, .12 – 1.4 mm²
-
Contact Mating Area Plating Material Thickness:80 µin, 2.03 µm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,050
$0.6689
2,100
$0.4116
3,150
$0.3259
4,200 +
$0.3194
Click for Quote
Log in
to unlock special pricing