- Home ›
- All Products›
- 2822023-1
2822023-1
TE Connectivity / AMP Brand
HASAKI 38P PLUG ASS'Y
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HASAKI 38P PLUG ASS'Y
Search Keywords: 28220231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822023-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Retention:With
-
Connector & Housing Type:Plug
-
Operating Temperature Range:-45 – 85 °C, -49 – 185 °F
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Connector System:Cable-to-Board
-
Termination Method to Wire & Cable:Solder
-
Number of Positions:38
-
Connector & Contact Terminates To:Printed Circuit Board
-
Row-to-Row Spacing:.039 in, 1 mm
-
Contact Current Rating (Max):1 A
-
Sealable:No
-
Operating Voltage:125 VAC
-
Circuit Application:Signal
-
Connector Product Type:Connector Assembly
-
Housing Material:LCP
-
Centerline (Pitch):.025 in, .64 mm
-
Packaging Method:Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
375
$260.36
750
$132.98
1,125
$90.52
1,500 +
$88.71
Click for Quote
Log in
to unlock special pricing