- Home ›
- All Products›
- 2822022-1
2822022-1
TE Connectivity / AMP Brand
RECEPTACLE ASS'Y HASAKI 38P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
RECEPTACLE ASS'Y HASAKI 38P
Search Keywords: 28220221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2822022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Polarization
-
Contact Type:Receptacle
-
Number of Positions:38
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:.3 µm
-
PCB Mount Retention:Without
-
Mating Alignment:With
-
Contact Current Rating (Max):1 A
-
Operating Temperature Range:-45 – 85 °C, -49 – 185 °F
-
PCB Mount Alignment:With
-
Housing Material:LCP
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.025 in, .64 mm
-
Contact Mating Area Plating Material:Gold
-
Mating Retention:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
UL Flammability Rating:UL 94V-0
-
Header Type:Fully Shrouded
-
PCB Mount Orientation:Right Angle
-
Primary Product Color:Black
-
Number of Rows:2
-
Packaging Type:Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,198
Ships today, if you order in
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$398.74
50
$397.74
100
$396.75
300
$395.76
600
$202.13
900
$137.59
1,200 +
$134.84
Click for Quote
Log in
to unlock special pricing