- Home ›
- All Products›
- 2821756-2
2821756-2
TE Connectivity / AMP Brand
SLIVER C/A, 74P, STR TO STR,25GHZ,100OHM
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SLIVER C/A, 74P, STR TO STR,25GHZ,100OHM
Search Keywords: 28217562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821756-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Halogen Free:No
-
Cable Assembly Category:High Speed
-
Data Rate:25 Gb/s
-
Wire Size:33 AWG
-
Number of Signal Positions:48
-
Cable Assembly Length:1 m
-
Connector Type (End A):Sliver Plug
-
Number of Positions:74
-
Cable Assembly Type:Sliver
-
Cable Style:Discrete Pair
-
Connector Type (End B):Sliver Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$169.74
50
$89.86
75
$63.23
100 +
$61.97
Click for Quote
Log in
to unlock special pricing