- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 2821313-1
2821313-1
TE Connectivity / AMP Brand
MICROQSFP TO MICROQSFP, 0.5M 28AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MICROQSFP TO MICROQSFP, 0.5M 28AWG
Search Keywords: 28213131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821313-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:16.404 ft, .5 m
-
Cable Assembly Category:High Speed
-
Cable Assembly Type:Pluggable / Direct Attach
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
13
$170.96
25
$94.13
38
$65.37
50 +
$64.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments