- Home ›
- All Products›
- 2821310-1
2821310-1
TE Connectivity / AMP Brand
MICROQSFP TO MICROQSFP, 0.5M 30AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MICROQSFP TO MICROQSFP, 0.5M 30AWG
Search Keywords: 28213101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2821310-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG, .051 mm²
-
Connector Type (End B):microQSFP
-
Configuration:Double-Ended
-
Latching Style:Pull Tab Release
-
Cable Assembly Length:1.64 ft, .5 m
-
Cable Assembly Type:Pluggable / Direct Attach
-
Equalized:No
-
Cable Assembly Category:High Speed
-
Halogen Free:No
-
Product Type:Cable Assembly
-
Connector Type (End A):microQSFP
-
Overall Outside Cable Diameter:6.9 mm
-
Data Rate:25 Gb/s
-
Shielded:Yes
-
Number of Positions:8-Pair
-
Flammability Rating:VW-1
-
Cable Style:Discrete Pairs
-
Number of Signal Positions:16
-
Impedance:100 Ω
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
13
$168.32
25
$92.68
38
$64.36
50 +
$63.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments