- Home ›
- All Products›
- 2820334-4
2820334-4
TE Connectivity / AMP Brand
C/A, INTERNAL HD MINI SAS, 85 OHM, STR
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
C/A, INTERNAL HD MINI SAS, 85 OHM, STR
Search Keywords: 28203344
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2820334-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Keyed Position:N/A
-
Number of Signal Positions:16
-
Flammability Rating:CL2
-
Cable Style:Madison TurboTwin - Composite Flat
-
Cable Assembly Type:Mini Serial Attached SCSI (Mini-SAS) HD
-
Keyed:N/A
-
Product Type:Cable Assembly
-
Color:Black
-
Connector Type (End A):N/A
-
Overall Outside Cable Diameter:N/A
-
Number of Power Positions:N/A
-
Wire Size:N/A mm²
-
Data Rate:12 Gb/s
-
CLOUDSPLITTER:No
-
Number of Positions:8 Pair
-
Equalized:N/A
-
Impedance:85
-
Halogen Free:No
-
Shielded:N/A
-
Cable Assembly Category:High Speed
-
Configuration:Double-Ended
-
Connector Type (End B):N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$218.52
500
$111.61
750
$75.97
1,000 +
$74.45
Click for Quote
Log in
to unlock special pricing