- 홈 ›
- All Products›
- 2820334-3
2820334-3
TE Connectivity / AMP Brand
C/A, INTERNAL HD MINI SAS, 85 OHM, STR
액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
C/A, INTERNAL HD MINI SAS, 85 OHM, STR
Search Keywords: 28203343
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / AMP Brand
-
부품 번호:2820334-3
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Wire Size:N/A CMA
-
CLOUDSPLITTER:No
-
Number of Signal Positions:16
-
Impedance:85
-
Cable Assembly Type:Mini Serial Attached SCSI (Mini-SAS) HD
-
Cable Style:Madison TurboTwin - Composite Flat
-
Cable Assembly Category:High Speed
-
Number of Power Positions:N/A
-
Overall Outside Cable Diameter:N/A
-
Connector Type (End B):N/A
-
Halogen Free:No
-
Keyed Position:N/A
-
Color:Black
-
Data Rate:12 Gb/s
-
Number of Positions:8 Pair
-
Connector Type (End A):N/A
-
Configuration:Double-Ended
-
Shielded:N/A
-
Product Type:Cable Assembly
-
Equalized:N/A
-
Keyed:N/A
-
Flammability Rating:CL2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
250
11 Weeks
배송 가능
8. 7. 26
PRICE (USD)
수량
Unit Price
250
$184.69
500
$94.33
750
$64.21
1,000 +
$62.93
Click for Quote
Log in
특별 가격 잠금 해제