- Home ›
- All Products›
- 281938-1
281938-1
TE Connectivity / AMP Brand
MIC MARKII RCPT CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MIC MARKII RCPT CONTACT
Product Highlights:
- Contact
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Receptacle
- Insulation Diameter = 3.00-4.00 [.118-.157] mm [in]
- Packaging Method = Strip
Search Keywords: 2819381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281938-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
3000 -
Sealable:Yes
-
Interface Plating:Tin (Sn)
-
Typical Current Rating:14 A
-
Primary Locking Feature:Clean Body
-
Terminal Transmits:0 – 24 A (Low Power)
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Packaging Quantity:3000
-
Mating Tab Width:.118 in, 3 mm
-
Wire Size:20 – 15 AWG, .5 – 1.5 mm²
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Wire Size Search:15 AWG, 16 AWG, 17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Tab Thickness:.026 in, .65 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
45000
Order Increment:
3000
36 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
45,000
$0.4419
90,000
$0.2257
135,000
$0.1536
180,000 +
$0.1506
Click for Quote
Log in
to unlock special pricing