- Home ›
- All Products›
- 281885-1
281885-1
TE Connectivity / AMP Brand
5MM PITCH TAB/RECPT CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
5MM PITCH TAB/RECPT CONTACT
Product Highlights:
- Contact
- Contact Type = Receptacle
- Mount = Wire Crimp
- Wire Range = 2.50² [13] mm [AWG]
- Pre-Tin Contact Plating, Mating Area, Material
Search Keywords: 2818851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281885-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
2500 -
Operating Temperature Range:-30 – 150 °C, -22 – 302 °F
-
Interface Plating:Tin (Sn)
-
Terminal Type:Receptacle
-
Primary Locking Feature:Integrated in Housing
-
Wire Size:13 AWG, 2.5 – .25 mm²
-
Operating Temperature (Max):150 °C, 302 °F
-
Terminal Transmits:0 – 24 A (Low Power)
-
Sealable:No
-
Tab Length:.71 in, 18 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1779
5,000
$0.1753
7,500
$0.1729
10,000
$0.1681
25,000
$0.1615
50,000
$0.1611
100,000 +
$0.1594
Click for Quote
Log in
to unlock special pricing