- Home ›
- All Products›
- 281789-5
281789-5
TE Connectivity / AMP Brand
PLUG HE14 IDC 180 2X5 P AWG 26-24
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HE14 IDC 180 2X5 P AWG 26-24
Search Keywords: 2817895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281789-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Strain Relief:Without
-
Number of Positions:10
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Connector Product Type:Connector Assembly
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Contact Layout:Inline
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Circuit Application:Signal
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:1000 MΩ
-
Contact Base Material:Phosphor Bronze
-
Panel Mount Feature:Without
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.701 in, 17.8 mm
-
Wire Size:26 – 24 AWG, .12 – .24 mm²
-
Packaging Method:Bulk , Loose Piece
-
Connector Length:.531 in, 13.5 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
500
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,500
$2.15
2,500
$1.14
4,000
$0.80
5,000 +
$0.79
Click for Quote
Log in
to unlock special pricing