- Home ›
- All Products›
- 281787-5
TE Connectivity / AMP Brand
281787-5
PLUG HE13 IDC 180 5 P AWG 28-26
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PLUG HE13 IDC 180 5 P AWG 28-26
Search Keywords: 2817875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281787-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Insulation Resistance:5000 MΩ
-
Strain Relief:Without
-
Mating Retention:With
-
Sealable:No
-
Housing Entry Configuration:Both Ends Closed
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Number of Positions:5
-
Connector Product Type:Connector Assembly
-
Circuit Application:Signal
-
Number of Rows:1
-
Contact Layout:Inline
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:PBT GF
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Packaging Method:Bulk , Loose Piece
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Height:.701 in, 17.8 mm
-
Connector Length:.531 in, 13.5 mm
-
Wire Size:28 – 26 AWG, .08 – .15 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Frequently Asked Questions
Is 281787-5 RoHS compliant?
Yes, 281787-5 is RoHS compliant.
What is the lead time for 281787-5?
The standard lead time for 281787-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
Order Increment:
100
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,300
$0.856
2,500
$0.528
3,800
$0.418
5,000 +
$0.410
Click for Quote
Log in
to unlock special pricing