- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 281786-5
281786-5
TE Connectivity / AMP Brand
PLUG HE14 IDC 180 5 P AWG 28-26
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PLUG HE14 IDC 180 5 P AWG 28-26
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Crimp, Insulation Displacement Crimp (IDC)
- Number of Positions = 5
- Number of Rows = Single
- Terminate To Wire
Search Keywords: 2817865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281786-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$3.46
2,000
$1.84
3,000
$1.29
4,000 +
$1.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments