- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281742-8
281742-8
TE Connectivity / AMP Brand
HEADER HE14 RA 2X8 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEADER HE14 RA 2X8 P
Product Highlights:
- Connector
- Preloaded
- Housing Gender = Header - Pin
- Contact Gender = Pin
- 2.54 mm Centerline
Search Keywords: 2817428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281742-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.0835
25
$0.9850
250
$0.8810
500
$0.8610
1,000
$0.8420
2,500
$0.8250
5,000
$0.7740
7,500
$0.7690
10,000 +
$0.7320
Click for Quote
Log in
to unlock special pricing