- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281739-4
281739-4
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 2X4 P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HEADER HE14 STRAIGHT 2X4 P
Product Highlights:
- Header
- Number of Positions = 8
- Number of Rows = Dual
- Post Size = 0.64 [.025] mm [in]
- Terminate To Printed Circuit Board
Search Keywords: 2817394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281739-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,825
Can Ship immediately
Manufacturer Stock:
2,000
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.741
100
$1.736
250
$1.732
500
$1.728
1,000
$1.063
1,500
$0.842
2,000 +
$0.825
Click for Quote
Log in
to unlock special pricing