- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 281695-7
281695-7
TE Connectivity / AMP Brand
HEADER HE14 STRAIGHT 7 P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
HEADER HE14 STRAIGHT 7 P
Search Keywords: 2816957
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281695-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
You may purchase all in-stock quantity of 206
Stock lot only:
206
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1.683
1,000
$1.530
1,500
$1.210
2,000 +
$1.180
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments