- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 281384-2
281384-2
TE Connectivity / AMP Brand
POS LOCK RCPT CTC SNPL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
POS LOCK RCPT CTC SNPL
Search Keywords: 2813842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281384-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:20 – 15 AWG, .51 – 1.65 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60000
Order Increment:
5000
33 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
60,000
$0.1908
120,000
$0.0975
180,000
$0.0663
240,000 +
$0.0650
Click for Quote
Log in
to unlock special pricing