Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

281276-2

Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
  • Preloaded
  • Connector Style = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
Search Keywords: 2812762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 281276-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 281276-2 discontinued?
Yes, 281276-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 281276-2 RoHS compliant?
Yes, 281276-2 is RoHS compliant.
What is the lead time for 281276-2?
The standard lead time for 281276-2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 529
Ships today, if you order in
Minimum Order Quantity:
37
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
37
$1.88
250 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!