- Home ›
- All Products›
- 281006-4
281006-4
TE Connectivity / AMP Brand
CLUSTER BLOCK .090 DIA.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CLUSTER BLOCK .090 DIA.
Search Keywords: 2810064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:281006-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Method:Box
-
Packaging Quantity:5000
-
Number of Circuits:3
-
Primary Product Material:PBT Polyester Non-Reinforced
-
Operating Temperature Range:-20 – 120 °C, -4 – 248 °F
-
Mating Pin Diameter:.09 in, 2.29 mm
-
Product Length:30.6 mm
-
Primary Product Color:Natural
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1,250
$0.2553
2,500
$0.1915
3,750
$0.1787
5,000 +
$0.1751
Click for Quote
Log in
to unlock special pricing