- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280631
280631
TE Connectivity / AMP Brand
AMPMODU II COSI PIN HSG, SGL ROW, 8 POS.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU II COSI PIN HSG, SGL ROW, 8 POS.
Product Highlights:
- Housing
- Housing Type = Housing - Pin
- Accepts Contact Type = Pin
- 2.54 mm Centerline
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 280631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
MOQ for out of Stock Qty:
500
28 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$1.972
1,000
$1.213
1,500
$0.961
2,000 +
$0.941
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments