- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 280611-1
280611-1
TE Connectivity / AMP Brand
6P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
6P MOD 1 SHROUDED HEADER, ST, TIN PLTD
Product Highlights:
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Vertical Mount Angle
Search Keywords: 2806111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280611-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
867
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
500
$0.4297
1,000
$0.4209
2,500
$0.4092
5,000
$0.3492
7,500
$0.3349
10,000
$0.3014
15,000
$0.2975
25,000 +
$0.2583
Click for Quote
Log in
to unlock special pricing