- Home ›
- All Products›
- 280387-3
TE Connectivity / AMP Brand
280387-3
2X15P MODU II SHRD HDR, ST, 0.76AU
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
2X15P MODU II SHRD HDR, ST, 0.76AU
Search Keywords: 2803873
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 280387-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
Supplier's Standard Package:
|
1 |
| Connector Contact Load Condition: | Fully Loaded |
| Approved Standards: | CSA LR7189 , UL E28476 |
| Packaging Quantity: | 1 |
| Number of Rows: | 2 |
| PCB Mount Retention: | Without |
| Housing Temperature Rating: | Standard |
| UL Flammability Rating: | UL 94V-0 |
| Dielectric Withstanding Voltage (Max): | 750 V |
| PCB Contact Termination Area Plating Material: | Tin |
| Contact Mating Area Plating Material: | Gold |
| Sealable: | No |
| PCB Contact Termination Area Plating Material Thickness: | 2.5 µm |
| Operating Temperature Range: | -65 – 105 °C, -85 – 221 °F |
| Contact Mating Area Plating Material Finish: | Bright |
| Row-to-Row Spacing: | .1 in, 2.54 mm |
| Connector Mounting Type: | Board Mount |
| Contact Shape & Form: | Round |
| Contact Mating Area Plating Material Thickness: | 30 µin, .762 µm |
| Centerline (Pitch): | .1 in, 2.54 mm |
| PCB Mount Alignment: | Without |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Orientation: | Vertical |
| Number of Positions: | 30 |
| Mating Retention: | With |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector System: | Board-to-Board |
| Contact Type: | Pin |
| Panel Mount Feature: | Without |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Base Material: | Brass |
| Connector Profile: | Standard |
| Termination Post & Tail Length: | .138 in, 3.5 mm |
| Housing Material: | Thermoplastic |
| Packaging Type: | Box |
| Mating Alignment Type: | Polarization |
| Circuit Application: | Power & Signal |
| Header Type: | Partially Shrouded |
| Primary Product Color: | Black |
| Mating Alignment: | With |
Tools/3D Models
+
Frequently Asked Questions
Is 280387-3 RoHS compliant?
Yes, 280387-3 is RoHS compliant.
What is the lead time for 280387-3?
The standard lead time for 280387-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
22 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
813
$6.18
1,625
$3.28
2,438
$2.31
3,250 +
$2.26
Click for Quote
Log in
to unlock special pricing