- Home ›
- All Products›
- 280383-1
280383-1
TE Connectivity / AMP Brand
22P MODU II SHRD HDR, RT ANG, TIN
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22P MODU II SHRD HDR, RT ANG, TIN
Search Keywords: 2803831
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280383-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:22
-
Packaging Quantity:250
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Housing Material:Thermoplastic
-
Mating Retention:With
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
Dielectric Withstanding Voltage (Max):750 V
-
Primary Product Color:Black
-
Number of Rows:1
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Bright
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Panel Mount Feature:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Right Angle
-
Housing Temperature Rating:Standard
-
Circuit Application:Power & Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Contact Load Condition:Fully Loaded
-
Header Type:Partially Shrouded
-
Connector System:Board-to-Board
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:3.5 µm
-
Packaging Type:Box
-
Contact Shape & Form:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
27 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
188
$5.80
375
$3.58
563
$2.83
750 +
$2.78
Click for Quote
Log in
to unlock special pricing