- Home ›
- All Products›
- 280377-3
280377-3
TE Connectivity / AMP Brand
2P MODU II SHRD HDR, RT ANG, 0.76AU
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2P MODU II SHRD HDR, RT ANG, 0.76AU
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 2
- Mating Post Length = 6.60 mm
Search Keywords: 2803773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280377-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector Profile:Standard
-
Mating Retention:With
-
Connector Contact Load Condition:Fully Loaded
-
Contact Shape & Form:Round
-
Number of Rows:1
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
Connector System:Board-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:1500
-
Housing Material:Thermoplastic
-
Number of Positions:2
-
PCB Mount Alignment:Without
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Orientation:Right Angle
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Contact Type:Pin
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material:Gold
-
Housing Temperature Rating:Standard
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Dielectric Withstanding Voltage (Max):750 V
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Panel Mount Feature:Without
-
Contact Base Material:Brass
-
PCB Contact Termination Area Plating Material Thickness:2.5 µm
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Finish:Bright
-
Packaging Type:Box
-
Mating Alignment:With
-
Circuit Application:Power & Signal
-
Header Type:Partially Shrouded
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
6,750
$1.4026
13,500
$0.7164
20,250
$0.4877
27,000 +
$0.4779
Click for Quote
Log in
to unlock special pricing