- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280072
280072
TE Connectivity / AMP Brand
FF 375 TAB HSG 4P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
FF 375 TAB HSG 4P NYLON NAT
Product Highlights:
- Housing
- Housing Gender = Receptacle
- Housing Accepts Contact Type = Tab
- Number of Circuits = 4
- Tab Fit = 9.53 mm
Search Keywords: 280072
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280072
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,735
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
65
$2.792
1,000
$2.750
2,500
$2.709
4,050
$2.669
8,100
$1.363
12,150
$0.928
16,200 +
$0.909
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments