- Home ›
- All Products›
- 2-796636-4
2-796636-4
TE Connectivity / AMP Brand
24POS 5.08MM CE VRT HDR,TRM BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24POS 5.08MM CE VRT HDR,TRM BK
Search Keywords: 27966364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-796636-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Housing Material:PA 66
-
Number of Rows:1
-
Connector Mounting Type:Board Mount
-
Number of Positions:24
-
Contact Current Rating (Max):15 A
-
Terminal Block Connector Type:Header
-
Contact Mating Area Plating Material:Tin
-
Contact Base Material:Copper Magnesium
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Stacking Configuration:Side Stackable
-
Product Orientation:Vertical
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$7.01
50
$7.00
100
$6.70
250
$6.15
500
$4.60
1,000
$3.40
2,500
$3.31
5,000 +
$2.79
Click for Quote
Log in
to unlock special pricing