- Home ›
- All Products›
- 2-794594-4
2-794594-4
TE Connectivity / AMP Brand
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action
Product Highlights:
- Housing
- AMP-DUAC
- Plug
- 0 Power Positions
- 24 Signal Positions
Search Keywords: 27945944
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-794594-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$1.270
25,000 +
$0.337
Click for Quote
Log in
to unlock special pricing
Possible Replacement