- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 276963-1
276963-1
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 400MCM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 400MCM
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 400,000 CM
- Wire Range = 375000 - 450000 CMA
- Terminal Configuration = Standard
Search Keywords: 2769631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:276963-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,211
Ships today, if you order in
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$28.29
5
$26.67
10
$26.60
25
$25.88
50
$25.19
100
$25.12
250 +
$23.13
Click for Quote
Log in
to unlock special pricing