- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-746610-6
2-746610-6
TE Connectivity / AMP Brand
044 DIP PLUG 100CL TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
044 DIP PLUG 100CL TIN
Search Keywords: 27466106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-746610-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:44
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,974
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
350
Order Increment:
50
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$4.36
100
$4.35
250
$4.34
350
$4.32
700
$2.66
1,050
$2.11
1,400 +
$2.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments