- Home ›
- All Products›
- 2-6609107-1
2-6609107-1
TE Connectivity / AMP Brand
PSLS0SS60=C1050
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PSLS0SS60=C1050
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords: 266091071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609107-1
-
Alias/AKA:PSLS0SS60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Operating Temperature Range:-10 – 40 °C
-
Extender Options:L Series
-
Leakage Current (Max) (250VAC, 50Hz):500 µA
-
Ground Option:None
-
Mount Angle:Vertical
-
Ground Choke Option:No
-
Filter Type:Power Entry Module
-
Leakage Current (Max) (120VAC, 60Hz):250 µA
-
Fuse Options:Dual
-
Voltage Rating (Max):250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
20
$45.76
40
$28.16
60
$22.29
80 +
$21.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments