- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609106-4
2-6609106-4
TE Connectivity / AMP Brand
IEC Filter - 250 VAC - Medical - 6 A - Quick Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 250 VAC - Medical - 6 A - Quick Connect.
Search Keywords: 266091064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609106-4
-
Alias/AKA:PS000SH6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
31 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$25.72
5
$24.83
10
$24.23
25
$23.87
80
$22.89
160
$21.59
320 +
$21.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments