- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 2-6609104-5
2-6609104-5
TE Connectivity / AMP Brand
PE0S0DSXA=C1291
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
PE0S0DSXA=C1291
Search Keywords: 266091045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609104-5
-
Alias/AKA:PE0S0DSXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:EMI/RFI Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Operating Frequency:30 to 30000 KHz
-
Operating Temperature:-10 to 40 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
31 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$58.22
5
$40.91
10
$35.68
48
$31.57
96
$30.82
144
$30.66
288 +
$30.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments