- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609028-1
2-6609028-1
TE Connectivity / AMP Brand
30VK6C=F7358C S0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
30VK6C=F7358C S0
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (20-40 Amp) Series
- General Purpose Application
- Mount Style = Flange
Search Keywords: 266090281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609028-1
-
Alias/AKA:30VK6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:135.6 x 106.7 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
8
Order Increment:
4
19 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4
$114.63
8
$114.35
16
$70.37
24
$55.71
32 +
$54.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments