- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 2-6609028-0
2-6609028-0
TE Connectivity / AMP Brand
Power Line Filter - Chassis - 30 A - 250 VAC - EMI - RFI - Stud - 690 µH - 0.943 µF.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Power Line Filter - Chassis - 30 A - 250 VAC - EMI - RFI - Stud - 690 µH - 0.943 µF.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Line
- K (20-40 Amp) Series
- General Purpose Application
- Mount Style = Flanged
Search Keywords: 266090280
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609028-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:106.7 x 135.6 x 38.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
On Order:
320
can ship 7/10/26
189
can ship 9/16/26
192
can ship 4/28/27
Minimum Order Quantity:
4
Order Increment:
4
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
4
$57.42
8
$56.84
12
$52.81
28
$49.07
52
$48.82
100
$47.45
252 +
$46.03
Click for Quote
Log in
to unlock special pricing