- Home ›
- All Products›
- 2-6609008-0
2-6609008-0
TE Connectivity / AMP Brand
15EJHS1=F8165
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
15EJHS1=F8165
Search Keywords: 266090080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-6609008-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Leakage Current (Max) (250VAC, 50Hz):5 µA
-
Mount Angle:Vertical
-
Leakage Current (Max) (120VAC, 60Hz):2 µA
-
Ground Choke Option:No
-
Filter Type:Power Line
-
Ground Option:None
-
Operating Temperature Range:-10 – 40 °C
-
Voltage Rating (Max):250 VAC
-
Panel Thickness Range:.031 – .068 in, .78 – 1.73 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
20
25 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$12.364
20
$11.240
40
$9.730
80
$9.450
120
$9.020
280
$8.530
520
$7.780
1,000 +
$7.680
Click for Quote
Log in
to unlock special pricing